Digital I/O DAQ Device PCIe SCSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779976-01

DigiKey Part Number
2770-779976-01-ND
Manufacturer
Manufacturer Product Number
779976-01
Description
DAQ DEVICE DIGITAL I/O PCIE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Digital I/O DAQ Device PCIe SCSI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Front Connection
SCSI
Manufacturer
NI
Number of Inputs and Type
96 - Digital
Packaging
Box
Input Range
-0.5 ~ 5.5V
Part Status
Active
Number of Outputs and Type
96 - Digital
Function
Digital I/O
Output Range
-0.5 ~ 5.5V
Type
DAQ Device
Bidirectional Channels
96
Bus Connection
PCIe
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,391.51000¥6,391.51
Manufacturers Standard Package