Analog Input Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781337-01

DigiKey Part Number
2770-781337-01-ND
Manufacturer
Manufacturer Product Number
781337-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Analog Input Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
NI
Number of Inputs and Type
8 - Analog
Packaging
Box
Input Range
±10V
Part Status
Active
Input Resolution
16 Bits
Function
Analog Input
Sampling Rate (Per Second)
250k - Simultaneous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37,908.38000¥37,908.38
Manufacturers Standard Package