
780587-25 | |
|---|---|
DigiKey Part Number | 2770-780587-25-ND |
Manufacturer | |
Manufacturer Product Number | 780587-25 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O Module PXI D-Sub |
Category | Type Module |
Manufacturer NI | Bus Connection PXI |
Packaging Box | Front Connection D-Sub |
Part Status Active | Number of Inputs and Type 64 - Digital |
Function Multifunction I/O |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34,128.74000 | ¥34,128.74 |






