
Category | Bus Connection PCI |
Manufacturer NI | Front Connection SCSI |
Series | Number of Inputs and Type 64 - Digital |
Packaging Box | Input Range ±30V |
Part Status Active | Output Range 0 ~ 30V |
Function Digital I/O | Base Product Number |
Type DAQ Device |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,004.59000 | ¥8,004.59 |



