PZU3.3B2L,315 | |
---|---|
DigiKey Part Number | 1727-PZU3.3B2L,315TR-ND - Tape & Reel (TR) 1727-PZU3.3B2L,315CT-ND - Cut Tape (CT) 1727-PZU3.3B2L,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.3B2L,315 |
Description | DIODE ZENER 3.3V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.89730 | ¥89.73 |
500 | ¥0.74858 | ¥374.29 |
1,000 | ¥0.52018 | ¥520.18 |
2,000 | ¥0.45081 | ¥901.62 |
5,000 | ¥0.41816 | ¥2,090.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30589 | ¥3,058.90 |
30,000 | ¥0.30049 | ¥9,014.70 |
50,000 | ¥0.26990 | ¥13,495.00 |
100,000 | ¥0.23931 | ¥23,931.00 |
250,000 | ¥0.23392 | ¥58,480.00 |