PTVS28VS1UTR,115 | ||
---|---|---|
DigiKey Part Number | 1727-PTVS28VS1UTR,115TR-ND - Tape & Reel (TR) 1727-PTVS28VS1UTR,115CT-ND - Cut Tape (CT) 1727-PTVS28VS1UTR,115DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTVS28VS1UTR,115 | |
Description | TVS DIODE 28VWM 45.4VC SOD123W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.56720 | ¥156.72 |
500 | ¥1.45108 | ¥725.54 |
1,000 | ¥0.98668 | ¥986.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90834 | ¥2,725.02 |
6,000 | ¥0.87060 | ¥5,223.60 |
9,000 | ¥0.78354 | ¥7,051.86 |
30,000 | ¥0.77193 | ¥23,157.90 |
75,000 | ¥0.72550 | ¥54,412.50 |