AP64102QSP-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 19,391
Unit Price: ¥12.65000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AL9910A-5SP-13

AP64102QSP-13

DigiKey Part Number
31-AP64102QSP-13TR-ND - Tape & Reel (TR)
31-AP64102QSP-13CT-ND - Cut Tape (CT)
31-AP64102QSP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP64102QSP-13
Description
IC REG BUCK ADJ 1A 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
40V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
500kHz, 100kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.8V
Supplier Device Package
8-SO-EP
Voltage - Input (Max)
40V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP64100QSP-13Diodes Incorporated19,39131-AP64100QSP-13CT-ND¥12.65000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
10¥8.32800¥83.28
25¥7.54880¥188.72
100¥6.68940¥668.94
250¥6.27904¥1,569.76
500¥6.03178¥3,015.89
1,000¥5.94421¥5,944.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.52283¥22,091.32
8,000¥5.40934¥43,274.72
12,000¥5.35250¥64,230.00
Manufacturers Standard Package