TPS62441QWRQRRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TPS62441QWRQRRQ1TR-ND - Tape & Reel (TR) 296-TPS62441QWRQRRQ1CT-ND - Cut Tape (CT) 296-TPS62441QWRQRRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS62441QWRQRRQ1 | |
Description | IC REG BUCK ADJ 1A/1A DL 14VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A, 1A 14-VFQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (2.3x2.7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.21100 | ¥202.11 |
25 | ¥19.07200 | ¥476.80 |
100 | ¥16.24790 | ¥1,624.79 |
250 | ¥15.25624 | ¥3,814.06 |
500 | ¥13.34922 | ¥6,674.61 |
1,000 | ¥11.06078 | ¥11,060.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.29797 | ¥30,893.91 |
6,000 | ¥9.91656 | ¥59,499.36 |