ADAU1450WBCPZ | |
---|---|
DigiKey Part Number | 505-ADAU1450WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1450WBCPZ |
Description | IC AUDIO PROCESSOR 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1450WBCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 147.456MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 32kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.25000 | ¥99.25 |
10 | ¥91.21400 | ¥912.14 |
25 | ¥87.43280 | ¥2,185.82 |
168 | ¥77.03595 | ¥12,942.04 |
336 | ¥73.25500 | ¥24,613.68 |
504 | ¥68.52883 | ¥34,538.53 |
1,008 | ¥62.85738 | ¥63,360.24 |