PCMD3140QRTERQ1 | ||
---|---|---|
DigiKey Part Number | 296-PCMD3140QRTERQ1-ND | |
Manufacturer | ||
Manufacturer Product Number | PCMD3140QRTERQ1 | |
Description | PROTOTYPE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | ADC, Audio 8k ~ 768k DSP, I2C, I2S, TDM 20-WQFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 8k ~ 768k | |
Data Interface | DSP, I2C, I2S, TDM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.68000 | ¥21.68 |
100 | ¥17.89290 | ¥1,789.29 |
1,000 | ¥12.09150 | ¥12,091.50 |