


REF191ESZ-REEL | |
|---|---|
DigiKey Part Number | 505-REF191ESZ-REELTR-ND - Tape & Reel (TR) 505-REF191ESZ-REELCT-ND - Cut Tape (CT) 505-REF191ESZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF191ESZ-REEL |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF191ESZ-REEL Models |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 20µVp-p |
Series | Voltage - Input 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 45µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.45000 | ¥72.45 |
| 10 | ¥56.23600 | ¥562.36 |
| 25 | ¥52.17360 | ¥1,304.34 |
| 100 | ¥47.71290 | ¥4,771.29 |
| 250 | ¥46.68976 | ¥11,672.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥42.13537 | ¥105,338.43 |


