


ADP5134ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP5134ACPZ-R7TR-ND - Tape & Reel (TR) ADP5134ACPZ-R7CT-ND - Cut Tape (CT) ADP5134ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5134ACPZ-R7 |
Description | IC REG QD BUCK/LNR 3MHZ 24LFCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 3MHz 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5134ACPZ-R7 Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Topology Step-Down (Buck) (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 3MHz | Package / Case 24-WFQFN Exposed Pad, CSP |
Voltage/Current - Output 1 0.8V ~ 3.8V, 1.2A | Supplier Device Package 24-LFCSP (4x4) |
Voltage/Current - Output 2 0.8V ~ 3.8V, 1.2A | Base Product Number |
Voltage/Current - Output 3 0.8V ~ 5.2V, 300mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.43000 | ¥52.43 |
| 10 | ¥40.25000 | ¥402.50 |
| 25 | ¥37.20160 | ¥930.04 |
| 100 | ¥33.85070 | ¥3,385.07 |
| 250 | ¥32.64500 | ¥8,161.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥30.09887 | ¥45,148.31 |







