NSVBAT54HT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 204
Unit Price: ¥1.24000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 543,848
Unit Price: ¥1.65000
Datasheet
Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-323
SC-76, SOD-323

NSVBAT54HT1G

DigiKey Part Number
NSVBAT54HT1GOSTR-ND - Tape & Reel (TR)
NSVBAT54HT1GOSCT-ND - Cut Tape (CT)
NSVBAT54HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBAT54HT1G
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSVBAT54HT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Mfr
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54WS-AU_R1_000A1Panjit International Inc.2043757-BAT54WS-AU_R1_000A1CT-ND¥1.24000Similar
CUS520,H3FToshiba Semiconductor and Storage543,848CUS520H3FCT-ND¥1.65000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 90,000 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.79400¥7.94
100¥0.49040¥49.04
500¥0.35512¥177.56
1,000¥0.31112¥311.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23592¥707.76
6,000¥0.20955¥1,257.30
Manufacturers Standard Package

Other Suppliers on DigiKey

90,000In Stock
Ships from Flip Electronics