PSMN014-40HLDX | ||
---|---|---|
DigiKey Part Number | 1727-PSMN014-40HLDXTR-ND - Tape & Reel (TR) 1727-PSMN014-40HLDXCT-ND - Cut Tape (CT) 1727-PSMN014-40HLDXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PSMN014-40HLDX | |
Description | MOSFET 2N-CH 40V 42A LFPAK56D | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 40V 42A (Ta) 46W (Ta) Surface Mount LFPAK56D | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 42A (Ta) | |
Rds On (Max) @ Id, Vgs | 13.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160pF @ 25V | |
Power - Max | 46W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.85600 | ¥78.56 |
100 | ¥6.11020 | ¥611.02 |
500 | ¥5.17912 | ¥2,589.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.21895 | ¥6,328.43 |
3,000 | ¥3.97165 | ¥11,914.95 |
7,500 | ¥3.78252 | ¥28,368.90 |
10,500 | ¥3.60795 | ¥37,883.48 |