PSMN8R5-40HSX | |
---|---|
DigiKey Part Number | 1727-PSMN8R5-40HSXTR-ND - Tape & Reel (TR) 1727-PSMN8R5-40HSXCT-ND - Cut Tape (CT) 1727-PSMN8R5-40HSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN8R5-40HSX |
Description | MOSFET 2N-CH 40V 30A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Ta) 53W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Ta) | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1439pF @ 25V | |
Power - Max | 53W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.18800 | ¥101.88 |
100 | ¥7.92420 | ¥792.42 |
500 | ¥6.71650 | ¥3,358.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.47133 | ¥8,207.00 |
3,000 | ¥5.15063 | ¥15,451.89 |
7,500 | ¥4.90535 | ¥36,790.12 |
10,500 | ¥4.67895 | ¥49,128.98 |