
PSMN011-30YLC,115 | |
|---|---|
DigiKey Part Number | 1727-6495-2-ND - Tape & Reel (TR) 1727-6495-1-ND - Cut Tape (CT) 1727-6495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN011-30YLC,115 |
Description | MOSFET N-CH 30V 37A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 37A (Tc) 29W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 641 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.77100 | ¥47.71 |
| 100 | ¥3.10270 | ¥310.27 |
| 500 | ¥2.38358 | ¥1,191.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.03363 | ¥3,050.45 |
| 3,000 | ¥1.85732 | ¥5,571.96 |
| 4,500 | ¥1.76746 | ¥7,953.57 |
| 7,500 | ¥1.66647 | ¥12,498.52 |
| 10,500 | ¥1.60666 | ¥16,869.93 |
| 15,000 | ¥1.54854 | ¥23,228.10 |
| 37,500 | ¥1.49047 | ¥55,892.62 |




