MFR Recommended
Similar
Similar
Similar
Similar

PRTR5V0U2AX,235 | |
|---|---|
DigiKey Part Number | 1727-5862-2-ND - Tape & Reel (TR) 1727-5862-1-ND - Cut Tape (CT) 1727-5862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRTR5V0U2AX,235 |
Description | TVS DIODE 5.5VWM SOT143B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-143B |
Datasheet | Datasheet |
EDA/CAD Models | PRTR5V0U2AX,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 1.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥4.41600 | ¥44.16 |
| 100 | ¥2.86290 | ¥286.29 |
| 500 | ¥2.19290 | ¥1,096.45 |
| 1,000 | ¥1.97681 | ¥1,976.81 |
| 2,000 | ¥1.79489 | ¥3,589.78 |
| 5,000 | ¥1.64226 | ¥8,211.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.47621 | ¥14,762.10 |
| 20,000 | ¥1.37387 | ¥27,477.40 |
| 30,000 | ¥1.34172 | ¥40,251.60 |














