10V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP2114UCMR6T1G

DigiKey Part Number
NUP2114UCMR6T1GOSTR-ND - Tape & Reel (TR)
NUP2114UCMR6T1GOSCT-ND - Cut Tape (CT)
NUP2114UCMR6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP2114UCMR6T1G
Description
TVS DIODE 5VWM 10VC 6TSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NUP2114UCMR6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.8pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,797
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥4.46600¥44.66
100¥2.88860¥288.86
500¥2.20670¥1,103.35
1,000¥1.98689¥1,986.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.58093¥4,742.79
6,000¥1.45058¥8,703.48
Manufacturers Standard Package