PMN70EPEX | ||
---|---|---|
DigiKey Part Number | 1727-PMN70EPEXTR-ND - Tape & Reel (TR) 1727-PMN70EPEXCT-ND - Cut Tape (CT) 1727-PMN70EPEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMN70EPEX | |
Description | MOSFET P-CH 30V 4.4A 6TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 4.4A (Ta) 570mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 570mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.65800 | ¥26.58 |
100 | ¥1.59590 | ¥159.59 |
500 | ¥1.47800 | ¥739.00 |
1,000 | ¥1.00501 | ¥1,005.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92523 | ¥2,775.69 |
6,000 | ¥0.88680 | ¥5,320.80 |
9,000 | ¥0.79812 | ¥7,183.08 |
30,000 | ¥0.78630 | ¥23,589.00 |
75,000 | ¥0.73900 | ¥55,425.00 |