DMTH4004LPS-13 | ||
---|---|---|
DigiKey Part Number | 31-DMTH4004LPS-13TR-ND - Tape & Reel (TR) 31-DMTH4004LPS-13CT-ND - Cut Tape (CT) 31-DMTH4004LPS-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMTH4004LPS-13 | |
Description | MOSFET N-CH 40V PWRDI5060 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 26A (Ta), 100A (Tc) 2.6W (Ta), 138W (Tc) Surface Mount PowerDI5060-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4508 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta), 138W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.57000 | ¥10.57 |
10 | ¥8.68300 | ¥86.83 |
100 | ¥6.75100 | ¥675.10 |
500 | ¥5.72210 | ¥2,861.05 |
1,000 | ¥4.66124 | ¥4,661.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.38800 | ¥10,970.00 |
5,000 | ¥4.17906 | ¥20,895.30 |
12,500 | ¥3.98618 | ¥49,827.25 |