26A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,091 In Stock | 1 : ¥20.69000 Cut Tape (CT) 2,500 : ¥9.32053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 26A (Ta), 100A (Tc) | 4.5V, 10V | 2.3mOhm @ 30A, 10V | 2.2V @ 250µA | 68 nC @ 10 V | ±20V | 5070 pF @ 20 V | - | 3.2W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
24,367 In Stock | 1 : ¥12.31000 Cut Tape (CT) 5,000 : ¥4.84726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 26A (Ta), 100A (Tc) | 4.5V, 10V | 2.3mOhm @ 30A, 10V | 2V @ 250µA | 26 nC @ 10 V | ±20V | 1600 pF @ 15 V | - | 2.5W (Ta), 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
2,185 In Stock 5,000 Factory | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.43091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 26A (Ta), 100A (Tc) | 4.5V, 10V | 2.5mOhm @ 50A, 10V | 3V @ 250µA | 82.2 nC @ 10 V | ±20V | 4508 pF @ 20 V | - | 2.6W (Ta), 138W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
5,000 In Stock | 1 : ¥17.57000 Cut Tape (CT) 5,000 : ¥7.61486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 26A (Ta), 100A (Tc) | 7V, 10V | 2.5mOhm @ 50A, 10V | 3.6V @ 250µA | 89 nC @ 10 V | ±20V | 5691 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PDFNU (4.9x5.75) | 8-PowerTDFN | |||
5,000 In Stock | 1 : ¥17.57000 Cut Tape (CT) 2,500 : ¥7.91230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 26A (Ta), 100A (Tc) | 4.5V, 10V | 2.5mOhm @ 50A, 10V | 2.2V @ 250µA | 95 nC @ 10 V | ±16V | 6228 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PDFNU (4.9x5.75) | 8-PowerTDFN | |||
4,995 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,500 : ¥7.95972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 26A (Ta), 100A (Tc) | 4.5V, 10V | 2.5mOhm @ 50A, 10V | 2.2V @ 250µA | 63.3 nC @ 10 V | ±16V | 4179 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | 8-PDFNU (5x6) | 8-PowerTDFN | |||
4,930 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,500 : ¥7.95972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 26A (Ta), 100A (Tc) | 7V, 10V | 2.5mOhm @ 50A, 10V | 3.6V @ 250µA | 59 nC @ 10 V | ±20V | 3794 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | 8-PDFNU (5x6) | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 5,000 : ¥25.06724 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 26A (Ta), 100A (Tc) | 7V, 10V | 2.5mOhm @ 50A, 10V | 3.6V @ 250µA | 89 nC @ 10 V | ±20V | 5691 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PDFNU (4.9x5.75) | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 5,000 : ¥25.06724 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 26A (Ta), 100A (Tc) | 4.5V, 10V | 2.5mOhm @ 50A, 10V | 2.2V @ 250µA | 95 nC @ 10 V | ±16V | 6228 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PDFNU (4.9x5.75) | 8-PowerTDFN |