TQM025NH04CR RLG | |
---|---|
DigiKey Part Number | 1801-TQM025NH04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM025NH04CRRLGCT-ND - Cut Tape (CT) 1801-TQM025NH04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM025NH04CR RLG |
Description | 40V, 100A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 26A (Ta), 100A (Tc) 136W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TQM025NH04CR RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5691 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-PDFNU (4.9x5.75) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥14.57300 | ¥145.73 |
100 | ¥11.60140 | ¥1,160.14 |
500 | ¥9.81672 | ¥4,908.36 |
1,000 | ¥8.32925 | ¥8,329.25 |
2,000 | ¥7.91284 | ¥15,825.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.61535 | ¥38,076.75 |
10,000 | ¥7.36323 | ¥73,632.30 |