MMIX4B20N300 | ||
---|---|---|
DigiKey Part Number | MMIX4B20N300-ND | |
Manufacturer | ||
Manufacturer Product Number | MMIX4B20N300 | |
Description | IGBT F BRIDGE 3000V 34A 24SMPD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Array Full Bridge 3000 V 34 A 150 W Surface Mount 24-SMPD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 3000 V | |
Current - Collector (Ic) (Max) | 34 A | |
Power - Max | 150 W | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 20A | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 9 Leads | |
Supplier Device Package | 24-SMPD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MMIX4B20N300 |
Environmental Information | Ixys IC REACH |
HTML Datasheet | MMIX4B20N300 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,020.73000 | ¥1,020.73 |
20 | ¥944.89100 | ¥18,897.82 |
Attribute | Description |
---|---|
Standard Package | 20 |