Similar
Similar



PMEG6010ETR,115 | |
|---|---|
DigiKey Part Number | 1727-1345-2-ND - Tape & Reel (TR) 1727-1345-1-ND - Cut Tape (CT) 1727-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010ETR,115 |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6010ETR,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.4 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.88500 | ¥18.85 |
| 100 | ¥1.18670 | ¥118.67 |
| 500 | ¥0.88168 | ¥440.84 |
| 1,000 | ¥0.78295 | ¥782.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.65720 | ¥1,971.60 |
| 6,000 | ¥0.59375 | ¥3,562.50 |
| 9,000 | ¥0.56139 | ¥5,052.51 |
| 15,000 | ¥0.52502 | ¥7,875.30 |
| 21,000 | ¥0.50348 | ¥10,573.08 |
| 30,000 | ¥0.48253 | ¥14,475.90 |
| 75,000 | ¥0.43655 | ¥32,741.25 |
| 150,000 | ¥0.41554 | ¥62,331.00 |













