PMEG6010CEGWX | ||
---|---|---|
DigiKey Part Number | 1727-7339-2-ND - Tape & Reel (TR) 1727-7339-1-ND - Cut Tape (CT) 1727-7339-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG6010CEGWX | |
Description | DIODE SCHOTTKY 60V 1A SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 60pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94740 | ¥94.74 |
500 | ¥0.77266 | ¥386.33 |
1,000 | ¥0.57326 | ¥573.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48227 | ¥1,446.81 |
6,000 | ¥0.46109 | ¥2,766.54 |
9,000 | ¥0.39878 | ¥3,589.02 |
30,000 | ¥0.39131 | ¥11,739.30 |
75,000 | ¥0.32401 | ¥24,300.75 |
150,000 | ¥0.31903 | ¥47,854.50 |