Diode 60 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS1060_R1_00001

DigiKey Part Number
3757-SS1060_R1_00001TR-ND - Tape & Reel (TR)
3757-SS1060_R1_00001CT-ND - Cut Tape (CT)
3757-SS1060_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1060_R1_00001
Description
DIODE SCHOTTKY 60V 1A SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.05900¥10.59
100¥0.65250¥65.25
500¥0.47536¥237.68
1,000¥0.41797¥417.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34464¥1,033.92
6,000¥0.30758¥1,845.48
9,000¥0.28866¥2,597.94
15,000¥0.26739¥4,010.85
21,000¥0.25477¥5,350.17
30,000¥0.24250¥7,275.00
Manufacturers Standard Package