Connector Header Through Hole 4 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML-04-A-V-T-A

DigiKey Part Number
2057-DML-04-A-V-T-A-ND
Manufacturer
Manufacturer Product Number
DML-04-A-V-T-A
Description
CONN HEADER VERT 4POS 3MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Insulation Height
0.390" (9.91mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-45°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Base Product Number
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,608
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥9.35300¥93.53
100¥7.95080¥795.08
500¥7.09648¥3,548.24
1,000¥6.75766¥6,757.66
5,000¥6.03250¥30,162.50
10,000¥5.74489¥57,448.90
Manufacturers Standard Package