
DML-1-03-A-V-T-A | |
|---|---|
DigiKey Part Number | 2057-DML-1-03-A-V-T-A-ND |
Manufacturer | |
Manufacturer Product Number | DML-1-03-A-V-T-A |
Description | CONN HEADER VERT 3POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥5.64800 | ¥56.48 |
| 100 | ¥4.79830 | ¥479.83 |
| 500 | ¥4.28220 | ¥2,141.10 |
| 1,000 | ¥4.07777 | ¥4,077.77 |
| 5,000 | ¥3.64004 | ¥18,200.20 |
| 10,000 | ¥3.46641 | ¥34,664.10 |










