PESD2IVN24-TR | ||
---|---|---|
DigiKey Part Number | 1727-7623-2-ND - Tape & Reel (TR) 1727-7623-1-ND - Cut Tape (CT) 1727-7623-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD2IVN24-TR | |
Description | TVS DIODE 24VWM 42VC TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PESD2IVN24-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26590 | ¥126.59 |
500 | ¥1.03306 | ¥516.53 |
1,000 | ¥0.76642 | ¥766.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64482 | ¥1,934.46 |
6,000 | ¥0.61648 | ¥3,698.88 |
9,000 | ¥0.53317 | ¥4,798.53 |
30,000 | ¥0.52318 | ¥15,695.40 |
75,000 | ¥0.43320 | ¥32,490.00 |
150,000 | ¥0.42654 | ¥63,981.00 |