PMEG100V080ELPDZ | ||
---|---|---|
DigiKey Part Number | 1727-2692-2-ND - Tape & Reel (TR) 1727-2692-1-ND - Cut Tape (CT) 1727-2692-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG100V080ELPDZ | |
Description | DIODE SCHOTTKY 100V 8A CFP15 | |
Customer Reference | ||
Detailed Description | Diode 100 V 8A Surface Mount CFP15 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG100V080ELPDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 100 V | |
Capacitance @ Vr, F | 110pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.81100 | ¥48.11 |
100 | ¥3.33220 | ¥333.22 |
500 | ¥2.78412 | ¥1,392.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.36949 | ¥3,554.23 |
3,000 | ¥2.11032 | ¥6,330.96 |
7,500 | ¥1.99926 | ¥14,994.45 |
10,500 | ¥1.85117 | ¥19,437.28 |
37,500 | ¥1.83284 | ¥68,731.50 |