MMSZ4714T1G | ||
---|---|---|
DigiKey Part Number | MMSZ4714T1GOSTR-ND - Tape & Reel (TR) MMSZ4714T1GOSCT-ND - Cut Tape (CT) MMSZ4714T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMSZ4714T1G | |
Description | DIODE ZENER 33V 500MW SOD123 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMSZ4714T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥0.70760 | ¥70.76 |
500 | ¥0.59026 | ¥295.13 |
1,000 | ¥0.41014 | ¥410.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35549 | ¥1,066.47 |
6,000 | ¥0.32976 | ¥1,978.56 |
9,000 | ¥0.27345 | ¥2,461.05 |
30,000 | ¥0.26863 | ¥8,058.90 |
75,000 | ¥0.24128 | ¥18,096.00 |
150,000 | ¥0.20911 | ¥31,366.50 |