
BSC004NE2LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC004NE2LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC004NE2LS5ATMA1CT-ND - Cut Tape (CT) 448-BSC004NE2LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC004NE2LS5ATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 40A (Ta), 479A (Tc) 2.5W (Ta), 188W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSC004NE2LS5ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 0.45mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 10mA |
Series | Gate Charge (Qg) (Max) @ Vgs 238 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 11000 pF @ 12.5 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 188W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.00000 | ¥33.00 |
| 10 | ¥21.46900 | ¥214.69 |
| 100 | ¥14.89010 | ¥1,489.01 |
| 500 | ¥12.07932 | ¥6,039.66 |
| 1,000 | ¥11.17599 | ¥11,175.99 |
| 2,000 | ¥10.41677 | ¥20,833.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.59578 | ¥47,978.90 |



















