
TLV70950DBZR | |
|---|---|
DigiKey Part Number | 296-TLV70950DBZRTR-ND - Tape & Reel (TR) 296-TLV70950DBZRCT-ND - Cut Tape (CT) 296-TLV70950DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70950DBZR |
Description | 150-MA 30-V LOW-DROPOUT (LDO) LI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.6V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.95000 | ¥2.95 |
| 10 | ¥2.01300 | ¥20.13 |
| 25 | ¥1.78200 | ¥44.55 |
| 100 | ¥1.53420 | ¥153.42 |
| 250 | ¥1.41596 | ¥353.99 |
| 500 | ¥1.34438 | ¥672.19 |
| 1,000 | ¥1.28543 | ¥1,285.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.21273 | ¥3,638.19 |
| 6,000 | ¥1.17713 | ¥7,062.78 |
| 9,000 | ¥1.15931 | ¥10,433.79 |
| 15,000 | ¥1.13956 | ¥17,093.40 |
| 21,000 | ¥1.12802 | ¥23,688.42 |
| 30,000 | ¥1.11692 | ¥33,507.60 |











