Diode Array 1 Pair Common Cathode 85 V 125mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV170-7-F

DigiKey Part Number
BAV170-FDITR-ND - Tape & Reel (TR)
BAV170-FDICT-ND - Cut Tape (CT)
BAV170-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV170-7-F
Description
DIODE ARRAY GP 85V 125MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 85 V 125mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV170-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
3 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
85 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
125mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV170E6433HTMA1Infineon Technologies44,651BAV170E6433HTMA1TR-ND¥0.07000Similar
In-Stock: 13,067
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.28200¥12.82
100¥0.79560¥79.56
500¥0.58254¥291.27
1,000¥0.51357¥513.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42563¥1,276.89
6,000¥0.38118¥2,287.08
9,000¥0.35850¥3,226.50
15,000¥0.33300¥4,995.00
21,000¥0.31789¥6,675.69
30,000¥0.30319¥9,095.70
Manufacturers Standard Package