PMEG4050ETP,115 | ||
---|---|---|
DigiKey Part Number | 1727-1732-2-ND - Tape & Reel (TR) 1727-1732-1-ND - Cut Tape (CT) 1727-1732-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG4050ETP,115 | |
Description | DIODE SCHOTTKY 40V 5A SOD128 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 5A Surface Mount SOD-128/CFP5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | 600pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.39000 | ¥4.39 |
10 | ¥3.75600 | ¥37.56 |
100 | ¥2.60970 | ¥260.97 |
500 | ¥2.03734 | ¥1,018.67 |
1,000 | ¥1.65605 | ¥1,656.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48039 | ¥4,441.17 |
6,000 | ¥1.40511 | ¥8,430.66 |
9,000 | ¥1.30474 | ¥11,742.66 |
30,000 | ¥1.27463 | ¥38,238.90 |