PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2005EGWJ

DigiKey Part Number
1727-7330-2-ND - Tape & Reel (TR)
1727-7330-1-ND - Cut Tape (CT)
1727-7330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2005EGWJ
Description
DIODE SCHOTTKY 20V 500MA SOD123
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
PMEG2005EGWJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
66pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,638
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):20000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.89400¥18.94
100¥1.17840¥117.84
500¥0.86466¥432.33
1,000¥0.76294¥762.94
2,000¥0.67715¥1,354.30
5,000¥0.58399¥2,919.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.52629¥5,262.90
20,000¥0.47772¥9,554.40
30,000¥0.45296¥13,588.80
50,000¥0.42512¥21,256.00
70,000¥0.40864¥28,604.80
100,000¥0.39261¥39,261.00
Manufacturers Standard Package