PMEG045T150EPDZ | ||
---|---|---|
DigiKey Part Number | 1727-PMEG045T150EPDZTR-ND - Tape & Reel (TR) 1727-PMEG045T150EPDZCT-ND - Cut Tape (CT) 1727-PMEG045T150EPDZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG045T150EPDZ | |
Description | DIODE SCHOTTKY 45V 15A CFP15 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V 15A Surface Mount CFP15 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 800pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.53500 | ¥65.35 |
100 | ¥5.08080 | ¥508.08 |
500 | ¥4.30662 | ¥2,153.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.50818 | ¥5,262.27 |
3,000 | ¥3.30254 | ¥9,907.62 |
7,500 | ¥3.14527 | ¥23,589.53 |
10,500 | ¥3.00011 | ¥31,501.15 |