PMEG045T150EIPDZ | ||
---|---|---|
DigiKey Part Number | 1727-8328-2-ND - Tape & Reel (TR) 1727-8328-1-ND - Cut Tape (CT) 1727-8328-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG045T150EIPDZ | |
Description | DIODE SCHOTTKY 45V 15A CFP15 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V 15A Surface Mount CFP15 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 49 ns | |
Current - Reverse Leakage @ Vr | 98 µA @ 45 V | |
Capacitance @ Vr, F | 1700pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.35400 | ¥63.54 |
100 | ¥4.94370 | ¥494.37 |
500 | ¥4.19038 | ¥2,095.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.41345 | ¥5,120.18 |
3,000 | ¥3.21336 | ¥9,640.08 |
7,500 | ¥3.06033 | ¥22,952.47 |
10,500 | ¥2.91909 | ¥30,650.45 |