PHB47NQ10T,118 | ||
---|---|---|
DigiKey Part Number | 1727-4767-2-ND - Tape & Reel (TR) 1727-4767-1-ND - Cut Tape (CT) 1727-4767-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PHB47NQ10T,118 | |
Description | MOSFET N-CH 100V 47A D2PAK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 47A (Tc) 166W (Tc) Surface Mount D2PAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.00200 | ¥120.02 |
100 | ¥9.55080 | ¥955.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.08129 | ¥6,465.03 |
1,600 | ¥6.85686 | ¥10,970.98 |
2,400 | ¥6.51401 | ¥15,633.62 |
5,600 | ¥6.26913 | ¥35,107.13 |