FQB55N10TM | ||
---|---|---|
DigiKey Part Number | FQB55N10TMTR-ND - Tape & Reel (TR) FQB55N10TMCT-ND - Cut Tape (CT) FQB55N10TMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FQB55N10TM | |
Description | MOSFET N-CH 100V 55A D2PAK | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 55A (Tc) 3.75W (Ta), 155W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | FQB55N10TM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 27.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2730 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 155W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.33000 | $2.33 |
10 | $1.93500 | $19.35 |
100 | $1.54010 | $154.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.30320 | $1,042.56 |
1,600 | $1.10575 | $1,769.20 |
2,400 | $1.05046 | $2,521.10 |
5,600 | $1.01097 | $5,661.43 |