NTMTS1D6N10MCTXG | ||
---|---|---|
DigiKey Part Number | 488-NTMTS1D6N10MCTXGTR-ND - Tape & Reel (TR) 488-NTMTS1D6N10MCTXGCT-ND - Cut Tape (CT) 488-NTMTS1D6N10MCTXGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTMTS1D6N10MCTXG | |
Description | SINGLE N-CHANNEL POWER MOSFET 10 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 36A (Ta), 273A (Tc) 5W (Ta), 291W (Tc) Surface Mount 8-DFNW (8.3x8.4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 650µA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7630 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 291W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.61000 | ¥86.61 |
10 | ¥78.22700 | ¥782.27 |
25 | ¥74.58680 | ¥1,864.67 |
100 | ¥61.85250 | ¥6,185.25 |
250 | ¥56.39460 | ¥14,098.65 |
500 | ¥52.75638 | ¥26,378.19 |
1,000 | ¥47.29881 | ¥47,298.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥45.47959 | ¥136,438.77 |