SUM60N10-17-E3 | ||
---|---|---|
DigiKey Part Number | SUM60N10-17-E3TR-ND - Tape & Reel (TR) SUM60N10-17-E3CT-ND - Cut Tape (CT) SUM60N10-17-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SUM60N10-17-E3 | |
Description | MOSFET N-CH 100V 60A TO263 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 60A (Tc) 3.75W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | SUM60N10-17-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥19.31700 | ¥193.17 |
100 | ¥15.62730 | ¥1,562.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.89114 | ¥11,112.91 |
1,600 | ¥11.89432 | ¥19,030.91 |
2,400 | ¥11.19974 | ¥26,879.38 |
5,600 | ¥10.74501 | ¥60,172.06 |