PESD6V0L2UU,115 | |
---|---|
DigiKey Part Number | 1727-5398-2-ND - Tape & Reel (TR) 1727-5398-1-ND - Cut Tape (CT) 1727-5398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD6V0L2UU,115 |
Description | TVS DIODE 6VWM 13.5VC SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 34pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.18790 | ¥118.79 |
500 | ¥1.05260 | ¥526.30 |
1,000 | ¥0.81921 | ¥819.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73318 | ¥2,199.54 |
6,000 | ¥0.71680 | ¥4,300.80 |
9,000 | ¥0.63487 | ¥5,713.83 |
30,000 | ¥0.62668 | ¥18,800.40 |
75,000 | ¥0.53248 | ¥39,936.00 |
150,000 | ¥0.51200 | ¥76,800.00 |