
PESD5V0L5UV,125 | |
|---|---|
DigiKey Part Number | 1727-5797-2-ND - Tape & Reel (TR) 1727-5797-1-ND - Cut Tape (CT) 1727-5797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L5UV,125 |
Description | TVS DIODE 5VWM 12VC SOT666 |
Customer Reference | |
Detailed Description | 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0L5UV,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.24100 | ¥22.41 |
| 100 | ¥1.41820 | ¥141.82 |
| 500 | ¥1.05964 | ¥529.82 |
| 1,000 | ¥0.94371 | ¥943.71 |
| 2,000 | ¥0.84597 | ¥1,691.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.76364 | ¥3,054.56 |
| 8,000 | ¥0.69435 | ¥5,554.80 |
| 12,000 | ¥0.65902 | ¥7,908.24 |
| 20,000 | ¥0.61932 | ¥12,386.40 |
| 28,000 | ¥0.59580 | ¥16,682.40 |
| 40,000 | ¥0.57295 | ¥22,918.00 |
| 100,000 | ¥0.52821 | ¥52,821.00 |











