PESD36VS1ULSYL | |
---|---|
DigiKey Part Number | 1727-PESD36VS1ULSYLTR-ND - Tape & Reel (TR) 1727-PESD36VS1ULSYLCT-ND - Cut Tape (CT) 1727-PESD36VS1ULSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD36VS1ULSYL |
Description | TVS DIODE 36VWM 80VC DFN1006BD-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 38.2V | |
Voltage - Clamping (Max) @ Ipp | 80V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥0.81520 | ¥81.52 |
500 | ¥0.66496 | ¥332.48 |
1,000 | ¥0.49330 | ¥493.30 |
2,000 | ¥0.41507 | ¥830.14 |
5,000 | ¥0.39681 | ¥1,984.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23602 | ¥2,360.20 |