Connector Header Through Hole, Right Angle 2 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRPB021VWCN-RC

DigiKey Part Number
S9016E-02-ND
Manufacturer
Manufacturer Product Number
GRPB021VWCN-RC
Description
CONN HEADER R/A 2POS 1.27MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
GRPB021VWCN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.118" (3.00mm)
Mfr
Contact Length - Post
0.098" (2.50mm)
Packaging
Bulk
Insulation Height
0.084" (2.14mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,595
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.63700¥16.37
100¥1.38850¥138.85
500¥1.23950¥619.75
1,000¥1.18021¥1,180.21
5,000¥1.05338¥5,266.90
10,000¥1.00309¥10,030.90
Manufacturers Standard Package