PBSS5350Z,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥863.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 258
Unit Price: ¥1,384.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥1,488.00000
Datasheet

Similar


onsemi
In Stock: 10,353
Unit Price: ¥1,176.00000
Datasheet

Similar


onsemi
In Stock: 15,127
Unit Price: ¥1,176.00000
Datasheet

Similar


onsemi
In Stock: 1,990
Unit Price: ¥1,414.00000
Datasheet

Similar


onsemi
In Stock: 10,422
Unit Price: ¥1,325.00000
Datasheet

Similar


onsemi
In Stock: 2,607
Unit Price: ¥1,280.00000
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5350Z,135

DigiKey Part Number
1727-3914-2-ND - Tape & Reel (TR)
1727-3914-1-ND - Cut Tape (CT)
1727-3914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5350Z,135
Description
TRANS PNP 50V 3A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBSS5350Z,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes