PBSS4160DS,115 | ||
---|---|---|
DigiKey Part Number | 1727-3946-2-ND - Tape & Reel (TR) 1727-3946-1-ND - Cut Tape (CT) 1727-3946-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PBSS4160DS,115 | |
Description | TRANS 2NPN 60V 1A 6TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 220MHz 420mW Surface Mount 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PBSS4160DS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 5V | |
Power - Max | 420mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.50080 | ¥150.08 |
500 | ¥1.38972 | ¥694.86 |
1,000 | ¥0.94501 | ¥945.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86997 | ¥2,609.91 |
6,000 | ¥0.83384 | ¥5,003.04 |
9,000 | ¥0.75046 | ¥6,754.14 |
30,000 | ¥0.73934 | ¥22,180.20 |
75,000 | ¥0.69487 | ¥52,115.25 |