SSM3K44FS,LF | ||
---|---|---|
DigiKey Part Number | SSM3K44FSLFTR-ND - Tape & Reel (TR) SSM3K44FSLFCT-ND - Cut Tape (CT) SSM3K44FSLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3K44FS,LF | |
Description | MOSFET N-CH 30V 100MA SSM | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount SSM | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3K44FS,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥0.70760 | ¥70.76 |
500 | ¥0.59058 | ¥295.29 |
1,000 | ¥0.41030 | ¥410.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35560 | ¥1,066.80 |
6,000 | ¥0.32985 | ¥1,979.10 |
9,000 | ¥0.27354 | ¥2,461.86 |
30,000 | ¥0.26871 | ¥8,061.30 |
75,000 | ¥0.24135 | ¥18,101.25 |
150,000 | ¥0.20917 | ¥31,375.50 |