NCA9539PW-Q100J | |
---|---|
DigiKey Part Number | 1727-NCA9539PW-Q100JTR-ND - Tape & Reel (TR) 1727-NCA9539PW-Q100JCT-ND - Cut Tape (CT) 1727-NCA9539PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9539PW-Q100J |
Description | I2C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.90700 | ¥139.07 |
25 | ¥13.12200 | ¥328.05 |
100 | ¥11.17950 | ¥1,117.95 |
250 | ¥10.49680 | ¥2,624.20 |
500 | ¥9.18478 | ¥4,592.39 |
1,000 | ¥7.61031 | ¥7,610.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.08546 | ¥17,713.65 |
5,000 | ¥6.82302 | ¥34,115.10 |
12,500 | ¥6.56060 | ¥82,007.50 |